807-043-405-104

Heilind Number:EDA807-043-405-104
Manufacturer:EDAC
Manufacturer Number:807-043-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-405-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row configuration, it offers easy installation and efficient space utilization. The 43 copper alloy contact positions provide secure and efficient power transmission, with a high amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing guarantee precise alignment and connectivity. Engineered for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and reliability of our Card Edge Connector for your critical electronic applications.