807-043-421-102

Heilind Number:EDA807-043-421-102
Manufacturer:EDAC
Manufacturer Number:807-043-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for maintaining reliable connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also flame-retardant for added safety. With a single row design and 43 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, copper alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for a seamless integration onto your board, making it a reliable and essential component for any electronic project. Elevate your connectivity with our High Temp Card Edge Connector.