807-043-421-103

Heilind Number:EDA807-043-421-103
Manufacturer:EDAC
Manufacturer Number:807-043-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-421-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in demanding environments. Designed for durability and reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row configuration and 43 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive settings where extreme conditions are common. Its .156-inch pitch and .2-inch row spacing enable precise and secure connections. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB interconnection needs.