807-043-421-104

Heilind Number:EDA807-043-421-104
Manufacturer:EDAC
Manufacturer Number:807-043-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-421-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in even the most demanding environments. Engineered for optimal functionality, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 43 positions, it offers ample connectivity options while maintaining a compact design. The contact material, made from Copper Alloy, guarantees excellent conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications where high temperature tolerance is a must. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in the superior quality and precision engineering of our Card Edge Connector for all your connectivity needs.