807-043-421-107

Heilind Number:EDA807-043-421-107
Manufacturer:EDAC
Manufacturer Number:807-043-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable PCB connectivity in demanding environments. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility. With a single row configuration and 43 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees superior conductivity and longevity, even in high-temperature conditions ranging from -40 to 105 °C. Its .156 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout. Whether you're designing for industrial, automotive, or aerospace applications, trust in the quality and reliability of our High Temp Card Edge Connector to deliver optimal performance every time.