807-043-425-102

Heilind Number:EDA807-043-425-102
Manufacturer:EDAC
Manufacturer Number:807-043-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction using UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high heat conditions. Featuring a single row layout with 43 positions and a pitch of .156 inches, it offers precise connectivity for your PCB applications. The contact material, made of durable Copper Alloy, guarantees excellent conductivity and longevity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in the quality and durability of this essential component for seamless board-to-board connections.