807-043-425-103

Heilind Number:EDA807-043-425-103
Manufacturer:EDAC
Manufacturer Number:807-043-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 43 positions, it offers seamless connectivity for your PCB applications. The contact material, made of high-grade Copper Alloy, guarantees reliable signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in the quality and performance of this Card Edge Connector for your electronic projects.