807-043-425-104

Heilind Number:EDA807-043-425-104
Manufacturer:EDAC
Manufacturer Number:807-043-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-425-104

Detailed Description

Introducing the 807-043-425-104 High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance in high-temperature environments, this connector ensures reliable operation even in the most demanding conditions. Its durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees exceptional safety and longevity. With a single row layout and 43 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for industrial and commercial projects. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB assembly with the 807-043-425-104 Card Edge Connector.