807-043-425-108

Heilind Number:EDA807-043-425-108
Manufacturer:EDAC
Manufacturer Number:807-043-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-425-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in extreme operating conditions. This essential component features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a single row configuration and 43 positions, it offers optimal space efficiency on your PCB. The contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Perfect for board-to-board applications, this connector is ideal for high-temperature environments, with an operating range of -40 to 105 °C. Trust in its superior performance and robust construction for your critical electronic systems. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.