807-043-425-112

Heilind Number:EDA807-043-425-112
Manufacturer:EDAC
Manufacturer Number:807-043-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a straight mount orientation and a single row configuration, it offers easy installation and space-saving benefits. The 43 copper alloy contacts provide excellent conductivity, rated for up to 5A of current. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-temperature applications. Trust in our product for seamless and secure PCB connections in your projects.