807-043-427-101

Heilind Number:EDA807-043-427-101
Manufacturer:EDAC
Manufacturer Number:807-043-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector is a powerhouse of performance with a 5A amperage rating. Constructed from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a single row design and 43 positions, it offers ample connectivity options for your PCB needs. The contact material, copper alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precision mating. Suitable for straight mount orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for applications requiring high temperature resilience. Explore the future of seamless board-to-board connections with our innovative Card Edge Connector.