807-043-427-102

Heilind Number:EDA807-043-427-102
Manufacturer:EDAC
Manufacturer Number:807-043-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, a cutting-edge solution designed to meet the rigorous demands of high-temperature environments with ease. Featuring a vibrant Green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. Engineered for optimal performance, it offers a contact rating of 5 A and is constructed with high-quality Copper Alloy contacts. With a single row configuration and a pitch of .156 inches, it provides reliable connectivity for your PCB applications. The straight mount orientation and 43 positions offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in even the harshest conditions. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your projects.