807-043-427-103

Heilind Number:EDA807-043-427-103
Manufacturer:EDAC
Manufacturer Number:807-043-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-427-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high temperature environments. Engineered for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and performance even in the most demanding conditions. With a single row design and 43 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for critical systems. Choose the green variant to easily identify and integrate it into your setup. Trust in the quality and durability of our High Temp Card Edge Connector for your connectivity requirements.