807-043-427-104

Heilind Number:EDA807-043-427-104
Manufacturer:EDAC
Manufacturer Number:807-043-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component features a single row layout with 43 positions, offering seamless integration for high-density applications. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust performance in demanding environments. The vibrant green color not only adds a touch of visual appeal but also signifies its high temperature tolerance, with an operating range of -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure mating. Whether in straight mount orientation or through-hole soldering, this connector is a versatile solution for various electronic assemblies. Trust in its 5A amperage rating and superior quality to power your next project with confidence.