807-043-427-112

Heilind Number:EDA807-043-427-112
Manufacturer:EDAC
Manufacturer Number:807-043-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-427-112

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for reliable board-to-board PCB connections in demanding environments. Designed for high temperature applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme conditions. With a single row configuration, it offers 43 positions for seamless connectivity. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Perfect for industrial and automotive applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB assembly with confidence, choose our High Temp Card Edge Connector for unparalleled reliability.