807-043-431-102

Heilind Number:EDA807-043-431-102
Manufacturer:EDAC
Manufacturer Number:807-043-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance electronic applications. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row layout and 43 positions, it offers seamless connectivity in compact spaces. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Whether for industrial machinery or telecommunications equipment, trust in the quality and efficiency of our High Temp Card Edge Connector. Elevate your connectivity solutions today.