807-043-431-103

Heilind Number:EDA807-043-431-103
Manufacturer:EDAC
Manufacturer Number:807-043-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-431-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional durability and functionality. With a current rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and protection, making it ideal for a wide range of applications. This single-row connector with 43 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure PCB mounting. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this card edge connector for seamless and robust board-to-board connections in your projects. Welcome to the future of connectivity.