807-043-431-104

Heilind Number:EDA807-043-431-104
Manufacturer:EDAC
Manufacturer Number:807-043-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for secure and reliable board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row with 43 positions spaced at a pitch of .156 inches, it allows for efficient and precise connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications where performance under extreme conditions is paramount. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.