807-043-431-107

Heilind Number:EDA807-043-431-107
Manufacturer:EDAC
Manufacturer Number:807-043-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-431-107

Detailed Description

Introducing our 807-043-431-107 High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with precision and quality in mind, this connector features a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 43 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for high temperature environments. Its .156 inch pitch and .2 inch row spacing provide efficient and stable connections. Whether for industrial, automotive, or aerospace applications, trust in the performance and reliability of our High Temperature Card Edge Connector. Elevate your PCB connectivity with this essential component.