807-043-431-108

Heilind Number:EDA807-043-431-108
Manufacturer:EDAC
Manufacturer Number:807-043-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-431-108

Detailed Description

Introducing our 807-043-431-108 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and longevity, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most demanding operating environments. With a contact material of Copper Alloy, it guarantees excellent conductivity and signal integrity. This single-row connector offers 43 positions, with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient and secure board-to-board connections. Its straight mount orientation makes installation a breeze. Rated for an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and performance of our High Temp Card Edge Connector to meet your connectivity requirements with ease.