807-043-431-112

Heilind Number:EDA807-043-431-112
Manufacturer:EDAC
Manufacturer Number:807-043-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-431-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable PCB connectivity in demanding industrial environments. This essential component, featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensures optimal safety and durability. With a single row configuration, it offers 43 positions for efficient data transfer. The contact material, made of robust Copper Alloy, guarantees superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high reliability and performance. Trust in our top-quality product to deliver seamless board-to-board connectivity for your critical electronic systems.