807-043-441-101

Heilind Number:EDA807-043-441-101
Manufacturer:EDAC
Manufacturer Number:807-043-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-441-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in extreme temperature environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this green-colored connector ensures optimal conductivity and longevity. Featuring 43 positions in a single row configuration, with a pitch of .156 inches and row spacing of .2 inches, it offers high-density connectivity for your PCB applications. Rated for an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in harsh conditions. Perfect for demanding industrial and automotive applications, it's a vital component in ensuring uninterrupted data transfer and signal integrity. Trust in the quality and durability of our Card Edge Connector for your connectivity needs.