807-043-441-102

Heilind Number:EDA807-043-441-102
Manufacturer:EDAC
Manufacturer Number:807-043-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-heat environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration, featuring 43 positions, offers seamless integration into your PCB layout. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees optimal conductivity and signal transmission. The Straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance consistency even in extreme conditions. Trust in our Card Edge Connector for exceptional quality and performance in your electronic applications.