807-043-441-103

Heilind Number:EDA807-043-441-103
Manufacturer:EDAC
Manufacturer Number:807-043-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-441-103

Detailed Description

Introducing our high temp card edge connector, designed for demanding industrial applications where reliability is paramount. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior performance even in extreme environments. With a single row of 43 copper alloy contacts, each capable of carrying up to 5A of current, it guarantees efficient power transmission. The .156" pitch and .2" row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a rugged and dependable choice for board-to-board connections. Trust in its straight mount orientation for easy installation and robust connectivity. Upgrade your system with this essential component, part of our comprehensive range of connectors designed to meet the highest standards of quality and performance.