807-043-441-104

Heilind Number:EDA807-043-441-104
Manufacturer:EDAC
Manufacturer Number:807-043-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, specifically engineered for reliable and high-performance PCB connectivity in demanding environments. Designed with precision and durability in mind, this connector features a vibrant green color for easy identification. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior flame resistance and safety. Boasting a single row configuration with 43 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are ensured. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless board-to-board PCB connections. Explore more of our innovative Products under the Connectors category.