807-043-441-108

Heilind Number:EDA807-043-441-108
Manufacturer:EDAC
Manufacturer Number:807-043-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connections. Designed for high performance in demanding environments, this connector features a vibrant green color for easy identification. With a sturdy housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in use. The Copper Alloy contact material guarantees excellent conductivity, while the .156 inch pitch and 43 positions offer seamless connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications in industries such as aerospace, automotive, and telecommunications. Trust in our product to deliver superior performance and longevity in your electronic systems.