807-043-441-112

Heilind Number:EDA807-043-441-112
Manufacturer:EDAC
Manufacturer Number:807-043-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable PCB connections in high-temperature environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row design, it offers seamless integration with your circuit board, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate 43 positions, perfect for versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial, automotive, and aerospace applications. Trust in its straight mount orientation for easy installation and secure performance. Upgrade your PCB connections with our High Temp Card Edge Connector and experience unparalleled quality and reliability.