807-043-445-101

Heilind Number:EDA807-043-445-101
Manufacturer:EDAC
Manufacturer Number:807-043-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row layout and 43 gold-plated copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, seamless connectivity is guaranteed. The straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C allows for versatile use in various industrial applications. Trust in our quality connector to deliver exceptional performance and longevity, meeting the demands of even the most demanding projects. Elevate your PCB connections with the ultimate solution in connectivity technology.