807-043-445-102

Heilind Number:EDA807-043-445-102
Manufacturer:EDAC
Manufacturer Number:807-043-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance PCB applications. Designed for durability and reliability, this green-colored connector features a single row layout with 43 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is ensured. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, making it suitable for operating temperatures ranging from -40 to 105 °C. Constructed with copper alloy contacts, this connector guarantees efficient power transmission, with a maximum amperage of 5 A. Whether in industrial, automotive, or aerospace settings, trust in the performance of our High Temp Card Edge Connector for your critical electronic systems.