807-043-445-103

Heilind Number:EDA807-043-445-103
Manufacturer:EDAC
Manufacturer Number:807-043-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, expertly designed for precision connectivity in demanding environments. Boasting a vibrant Green color, this connector features a single row layout with 43 positions, ideal for streamlined PCB board-to-board applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable power transmission at a steady amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical electronic systems. Trust in its straight mount orientation for easy installation and superior performance. Elevate your connectivity with this essential component, available in our extensive lineup of high-quality PCB connectors.