807-043-445-107

Heilind Number:EDA807-043-445-107
Manufacturer:EDAC
Manufacturer Number:807-043-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-445-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding environments. With a vibrant green color, this connector stands out while delivering exceptional functionality. Engineered for reliability, it boasts a 5A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring robust performance even in extreme temperatures ranging from -40 to 105°C. Featuring a single row with 43 positions and a pitch of .156 inches, it offers precise and secure connectivity. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Trust in this connector for high-speed data transfer and seamless integration in your electronic systems.