807-043-445-108

Heilind Number:EDA807-043-445-108
Manufacturer:EDAC
Manufacturer Number:807-043-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-445-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliable connectivity in demanding industrial environments. This connector features a robust design with a UL 94V-0 Diallyl Phthalate housing, ensuring high temperature resistance and durability. The copper alloy contact material and 5A amperage rating guarantee secure and efficient power transmission. With a single row layout, 43 positions, and a .156 inch pitch, it offers seamless connection for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for use in a wide range of applications. Trust in the quality and performance of this Card Edge Connector for your connectivity needs.