807-043-445-112

Heilind Number:EDA807-043-445-112
Manufacturer:EDAC
Manufacturer Number:807-043-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is ideal for industrial applications where performance under extreme conditions is crucial. Featuring a vibrant green color for easy identification, it offers a single row configuration with 43 positions, allowing for efficient and compact board-to-board connections. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring excellent fire resistance and safety compliance. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees stable and low-resistance transmission. Its straight mount orientation and .2-inch row spacing facilitate seamless installation and maintenance. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh operating conditions with reliability and performance at the forefront. Upgrade your PCB connections with confidence with our High Temp Card Edge Connector.