807-043-447-101

Heilind Number:EDA807-043-447-101
Manufacturer:EDAC
Manufacturer Number:807-043-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is designed for high-performance applications, with a 5A amperage capacity ensuring reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. With a single row layout and 43 positions, it provides ample connectivity options. Crafted from Copper Alloy, the contacts deliver superior conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in industrial, automotive, and aerospace settings. Trust in its quality and performance for all your PCB connection needs.