807-043-447-103

Heilind Number:EDA807-043-447-103
Manufacturer:EDAC
Manufacturer Number:807-043-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-447-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durable and safe operation even in demanding environments. With a single row configuration and 43 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and resistance to corrosion. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and precision for your next project.