807-043-447-104

Heilind Number:EDA807-043-447-104
Manufacturer:EDAC
Manufacturer Number:807-043-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in extreme operating conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and quality. With a single row layout and 43 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches make for easy integration. Suitable for straight mount orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial applications. Trust in the superior performance of our High Temp Card Edge Connector for your connectivity needs.