807-043-447-112

Heilind Number:EDA807-043-447-112
Manufacturer:EDAC
Manufacturer Number:807-043-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-447-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. The copper alloy contact material and 5A amperage rating guarantee efficient power transmission, while the .156-inch pitch and 43 positions allow for seamless connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Trust in its quality construction and precision engineering to keep your devices running smoothly. Elevate your connectivity game with this essential component.