807-043-453-102

Heilind Number:EDA807-043-453-102
Manufacturer:EDAC
Manufacturer Number:807-043-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-453-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless PCB connectivity in demanding industrial environments. Encased in durable UL 94V-0 Diallyl Phthalate housing, this connector ensures maximum safety and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. Featuring a single row with 43 positions and a pitch of .156 inches, it offers precise and secure board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of this connector for your critical electronic systems.