807-043-453-103

Heilind Number:EDA807-043-453-103
Manufacturer:EDAC
Manufacturer Number:807-043-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 43 copper alloy contacts, it provides seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing offer precision and efficiency in data transmission. Designed for right-angle mounting, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for high-temperature applications. Trust in its quality and performance to meet your connectivity needs with ease.