807-043-453-108

Heilind Number:EDA807-043-453-108
Manufacturer:EDAC
Manufacturer Number:807-043-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and fire safety. With a single row configuration and 43 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for harsh environments. Its right angle mount orientation allows for efficient PCB assembly, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard board layouts. Trust in our High Temp Card Edge Connector for high-performance connectivity in your electronic designs.