807-043-454-101

Heilind Number:EDA807-043-454-101
Manufacturer:EDAC
Manufacturer Number:807-043-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for demanding PCB applications. Designed for reliability and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring performance even in high-temperature environments. With a single row layout and a total of 43 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its right angle mount orientation adds versatility to installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and reliable interconnectivity. Find it in the Board To Board PCB Connectors category under Products on our website.