807-043-454-102

Heilind Number:EDA807-043-454-102
Manufacturer:EDAC
Manufacturer Number:807-043-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-454-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal durability and reliability in demanding electronic applications. This connector features a vibrant green color, making it easily identifiable in complex circuit setups. With a robust UL 94V-0 Diallyl Phthalate housing, it ensures safe and secure connections even in high-temperature environments. The Copper Alloy contact material guarantees excellent conductivity, while the 1-row design with 43 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Perfect for board-to-board connections, this right-angle mount connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for your electronic assemblies, available in our extensive range of PCB connectors.