807-043-454-104

Heilind Number:EDA807-043-454-104
Manufacturer:EDAC
Manufacturer Number:807-043-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-454-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector is a crucial component for your PCB assembly needs. With an amperage rating of 5A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. With a single row configuration and 43 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and more. Discover the perfect balance of performance and reliability with our High Temp Card Edge Connector.