807-043-454-108

Heilind Number:EDA807-043-454-108
Manufacturer:EDAC
Manufacturer Number:807-043-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This green connector features a single row layout with 43 positions, ensuring seamless integration into your electronic systems. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it can withstand high temperatures and deliver superior conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications requiring high performance and durability. Upgrade your connectivity solutions with this essential component, available now in our comprehensive line of PCB connectors.