807-043-454-112

Heilind Number:EDA807-043-454-112
Manufacturer:EDAC
Manufacturer Number:807-043-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also ensures safety in operation. With a single row layout and a pitch of .156 inches, it offers seamless integration onto PCBs. The 43 copper alloy contact positions guarantee efficient transmission of signals and power, with an amperage rating of 5A. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.