807-043-457-101

Heilind Number:EDA807-043-457-101
Manufacturer:EDAC
Manufacturer Number:807-043-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-457-101

Detailed Description

Introducing our high temperature card edge connector, the perfect solution for reliable and durable board-to-board PCB connections. Designed for industrial applications, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high performance and environmental safety. With a single row layout and 43 positions, it offers ample connectivity for your circuit needs. The contact material is copper alloy, providing excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its right angle mount orientation allows for easy installation and space-saving design. Trust in the quality and functionality of this essential component for your electronic assemblies.