807-043-457-103

Heilind Number:EDA807-043-457-103
Manufacturer:EDAC
Manufacturer Number:807-043-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-457-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and efficient operation even in high-temperature environments. With a 5A amperage rating and copper alloy contacts, it provides secure and stable connections. The connector's single-row design with 43 positions and a .156-inch pitch offers high-density connectivity, while its right-angle mount orientation allows for easy and space-saving PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring robust and dependable board-to-board connections. Elevate your connectivity solutions with this essential component from our comprehensive line of PCB connectors.