807-043-457-112

Heilind Number:EDA807-043-457-112
Manufacturer:EDAC
Manufacturer Number:807-043-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring enhanced safety and heat resistance. With a single row layout and 43 positions, it offers ample connectivity options for your circuit boards. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity and longevity. Perfect for right-angle mounting, the .156-inch pitch and .2-inch row spacing provide efficient and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for harsh industrial environments. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable board-to-board connectivity.