807-043-458-101

Heilind Number:EDA807-043-458-101
Manufacturer:EDAC
Manufacturer Number:807-043-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Sporting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame retardant. Its single-row design with 43 positions and a pitch of .156 inches ensures seamless integration with your PCB setup. Crafted from durable copper alloy, the contacts guarantee high conductivity and longevity. With a maximum operating temperature range of -40 to 105 °C, this connector excels even in extreme conditions. Its right-angle mount orientation offers flexibility in installation, making it ideal for various applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.