807-043-458-102

Heilind Number:EDA807-043-458-102
Manufacturer:EDAC
Manufacturer Number:807-043-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-458-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. With a vibrant green color for easy identification, this connector boasts exceptional durability and reliability, making it ideal for high-temperature applications. Engineered with precision, it features UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring optimal performance and longevity. With a single row configuration and 43 positions, it offers ample connectivity options. The right-angle mount orientation allows for efficient PCB assembly, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in its quality and performance, as it meets the stringent standards of the industry, guaranteeing reliability in every use. Elevate your connectivity solutions with our High Temp Card Edge Connector.